
FUS1DE | |
|---|---|
DigiKey Part Number | 31-FUS1DETR-ND - Tape & Reel (TR) 31-FUS1DECT-ND - Cut Tape (CT) 31-FUS1DEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FUS1DE |
Description | DIODE STANDARD 200V 1A F1A |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount F1A (DO219AA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | F1A (DO219AA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11800 | £1.18 |
| 100 | £0.07360 | £7.36 |
| 500 | £0.05410 | £27.05 |
| 1,000 | £0.04779 | £47.79 |
| 2,000 | £0.04247 | £84.94 |
| 5,000 | £0.03669 | £183.45 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

