
FS2MED-7 | |
|---|---|
DigiKey Part Number | 31-FS2MED-7TR-ND - Tape & Reel (TR) 31-FS2MED-7CT-ND - Cut Tape (CT) 31-FS2MED-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FS2MED-7 |
Description | DIODE STANDARD 1000V 2A DO219AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount DO-219AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 12.3pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AA | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.35000 | £0.35 |
| 10 | £0.21400 | £2.14 |
| 100 | £0.13510 | £13.51 |
| 500 | £0.10084 | £50.42 |
| 1,000 | £0.08977 | £89.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.07568 | £227.04 |
| 6,000 | £0.06857 | £411.42 |
| 9,000 | £0.06495 | £584.55 |
| 15,000 | £0.06087 | £913.05 |
| 21,000 | £0.05846 | £1,227.66 |
| 30,000 | £0.05611 | £1,683.30 |
| Unit Price without VAT: | £0.35000 |
|---|---|
| Unit Price with VAT: | £0.42000 |

