
FS1ME_HF-07 | |
|---|---|
DigiKey Part Number | 31-FS1ME_HF-07TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FS1ME_HF-07 |
Description | DIODE STANDARD 1000V 1A DO219AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-219AA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.6 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 7.6pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AA | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.03284 | £82.10 |
| 5,000 | £0.02931 | £146.55 |
| 7,500 | £0.02752 | £206.40 |
| 12,500 | £0.02550 | £318.75 |
| 17,500 | £0.02430 | £425.25 |
| 25,000 | £0.02314 | £578.50 |
| 62,500 | £0.02058 | £1,286.25 |
| 125,000 | £0.01900 | £2,375.00 |
| 250,000 | £0.01767 | £4,417.50 |
| Unit Price without VAT: | £0.03284 |
|---|---|
| Unit Price with VAT: | £0.03941 |


