FRS2MD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 28,000
Unit Price: £0.30000
Datasheet

Parametric Equivalent


Shenzhen Slkormicro Semicon Co., Ltd.
In Stock: 2,002
Unit Price: £0.07000
Datasheet
Diode 1000 V 2A Surface Mount DO-221AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 2A Surface Mount DO-221AC
DO-221AC

FRS2MD

DigiKey Part Number
31-FRS2MDCT-ND - Cut Tape (CT)
31-FRS2MDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FRS2MD
Description
DIODE STANDARD 1000V 2A DO221AC
Customer Reference
Detailed Description
Diode 1000 V 2A Surface Mount DO-221AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
500 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
16pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-221AC
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.