FR1M-13-F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 317,537
Unit Price: £0.46000
Datasheet

Similar


Comchip Technology
In Stock: 46
Unit Price: £0.46000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.02719
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5,685
Unit Price: £0.33000
Datasheet
Diode 1000 V 1A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 1A Surface Mount SMB
DO-214AA

FR1M-13-F

DigiKey Part Number
FR1M-FDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FR1M-13-F
Description
DIODE STANDARD 1000V 1A SMB
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount SMB
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
500 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes