Direct
Similar



FR1J-13-F | |
|---|---|
DigiKey Part Number | FR1J-FDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FR1J-13-F |
Description | DIODE STANDARD 600V 1A SMB |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SMB |
EDA/CAD Models | FR1J-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |







