


FP0800046 | |
|---|---|
DigiKey Part Number | 31-FP0800046TR-ND - Tape & Reel (TR) 31-FP0800046CT-ND - Cut Tape (CT) 31-FP0800046DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP0800046 |
Description | CRYSTAL 8.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±10ppm Crystal 20pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.045" (1.15mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.78000 | £0.78 |
| 10 | £0.67700 | £6.77 |
| 25 | £0.64040 | £16.01 |
| 50 | £0.61360 | £30.68 |
| 100 | £0.58820 | £58.82 |
| 250 | £0.55624 | £139.06 |
| 500 | £0.53326 | £266.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.51120 | £511.20 |
| 2,000 | £0.49007 | £980.14 |
| 3,000 | £0.47812 | £1,434.36 |
| 5,000 | £0.46349 | £2,317.45 |
| 7,000 | £0.45411 | £3,178.77 |
| 10,000 | £0.44437 | £4,443.70 |
| Unit Price without VAT: | £0.78000 |
|---|---|
| Unit Price with VAT: | £0.93600 |

