


FP0600044Q | |
|---|---|
DigiKey Part Number | 31-FP0600044QTR-ND - Tape & Reel (TR) 31-FP0600044QCT-ND - Cut Tape (CT) 31-FP0600044QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP0600044Q |
Description | CRYSTAL 6.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 MHz ±10ppm Crystal 18pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 6 MHz | |
Frequency Stability | ±40ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.045" (1.15mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.88000 | £0.88 |
| 10 | £0.76700 | £7.67 |
| 25 | £0.72440 | £18.11 |
| 50 | £0.69480 | £34.74 |
| 100 | £0.66600 | £66.60 |
| 250 | £0.62980 | £157.45 |
| 500 | £0.60374 | £301.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.57879 | £578.79 |
| 2,000 | £0.55488 | £1,109.76 |
| 3,000 | £0.54135 | £1,624.05 |
| 5,000 | £0.52479 | £2,623.95 |
| 7,000 | £0.51417 | £3,599.19 |
| 10,000 | £0.50315 | £5,031.50 |
| Unit Price without VAT: | £0.88000 |
|---|---|
| Unit Price with VAT: | £1.05600 |

