
FL6000004 | |
|---|---|
DigiKey Part Number | 31-FL6000004TR-ND - Tape & Reel (TR) 31-FL6000004CT-ND - Cut Tape (CT) 31-FL6000004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FL6000004 |
Description | CRYSTAL CERAMIC SEAM3225 T&R 3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 MHz ±10ppm Crystal 7pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 60 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 90°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.39900 | £3.99 |
| 25 | £0.37800 | £9.45 |
| 50 | £0.36220 | £18.11 |
| 100 | £0.34720 | £34.72 |
| 250 | £0.32840 | £82.10 |
| 500 | £0.31480 | £157.40 |
| 1,000 | £0.30177 | £301.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.28224 | £846.72 |
| 6,000 | £0.27057 | £1,623.42 |
| 9,000 | £0.26398 | £2,375.82 |
| 15,000 | £0.25590 | £3,838.50 |
| 21,000 | £0.25072 | £5,265.12 |
| 30,000 | £0.24534 | £7,360.20 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

