
FL5400043 | |
|---|---|
DigiKey Part Number | FL5400043-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FL5400043 |
Description | CRYSTAL 54.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 54 MHz ±12ppm Crystal 8pF 22 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 54 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±12ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 22 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.27963 | £838.89 |
| Unit Price without VAT: | £0.27963 |
|---|---|
| Unit Price with VAT: | £0.33556 |

