
FL3900008 | |
|---|---|
DigiKey Part Number | 31-FL3900008TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FL3900008 |
Description | CRYSTAL CERAMIC SEAM3225 T&R 3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 39 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.22369 | £671.07 |
| 6,000 | £0.21801 | £1,308.06 |
| 9,000 | £0.21517 | £1,936.53 |
| 15,000 | £0.21202 | £3,180.30 |
| 21,000 | £0.21017 | £4,413.57 |
| 30,000 | £0.20840 | £6,252.00 |
| Unit Price without VAT: | £0.22369 |
|---|---|
| Unit Price with VAT: | £0.26843 |

