FL374WFMR1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 3,000
Unit Price: £0.69000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: £0.52000
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: £0.21528
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: £0.12341
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: £0.12341
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: £0.24000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: £0.12341
Datasheet
37.4 MHz ±10ppm Crystal 8pF 30 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL374WFMR1

DigiKey Part Number
FL374WFMR1CT-ND - Cut Tape (CT)
FL374WFMR1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FL374WFMR1
Description
CRYSTAL 37.4000MHZ 8PF SMD
Customer Reference
Detailed Description
37.4 MHz ±10ppm Crystal 8pF 30 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
37.4 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.78mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.