37.4 MHz ±10ppm Crystal 16pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37.4 MHz ±10ppm Crystal 16pF 60 Ohms 4-SMD, No Lead
Total Timing Solutions | Datasheet Preview

FL374WFBR2

DigiKey Part Number
FL374WFBR2TR-ND - Tape & Reel (TR)
FL374WFBR2CT-ND - Cut Tape (CT)
FL374WFBR2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FL374WFBR2
Description
CRYSTAL 37.4000MHZ 16PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
37.4 MHz ±10ppm Crystal 16pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
37.4 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
16pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.78mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,722
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.42000£0.42
10£0.36700£3.67
25£0.34720£8.68
50£0.33280£16.64
100£0.31910£31.91
250£0.30172£75.43
500£0.28924£144.62
1,000£0.27727£277.27
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.25931£777.93
6,000£0.24860£1,491.60
9,000£0.24254£2,182.86
15,000£0.23512£3,526.80
21,000£0.23035£4,837.35
30,000£0.22541£6,762.30
Manufacturers Standard Package
Unit Price without VAT:£0.42000
Unit Price with VAT:£0.50400