
FL3530003 | |
|---|---|
DigiKey Part Number | FL3530003-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FL3530003 |
Description | CRYSTAL 35.3280MHZ 15PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 35.328 MHz ±10ppm Crystal 15pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 35.328 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 15pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.25931 | £777.93 |
| Unit Price without VAT: | £0.25931 |
|---|---|
| Unit Price with VAT: | £0.31117 |

