


FL1600044 | |
|---|---|
DigiKey Part Number | FL1600044TR-ND - Tape & Reel (TR) FL1600044CT-ND - Cut Tape (CT) FL1600044DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FL1600044 |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±15ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FL1600044 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.44000 | £0.44 |
| 10 | £0.38100 | £3.81 |
| 25 | £0.36120 | £9.03 |
| 50 | £0.34620 | £17.31 |
| 100 | £0.33180 | £33.18 |
| 250 | £0.31380 | £78.45 |
| 500 | £0.30080 | £150.40 |
| 1,000 | £0.28836 | £288.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.26969 | £809.07 |
| 6,000 | £0.25854 | £1,551.24 |
| 9,000 | £0.25224 | £2,270.16 |
| 15,000 | £0.24452 | £3,667.80 |
| 21,000 | £0.23957 | £5,030.97 |
| 30,000 | £0.23443 | £7,032.90 |
| Unit Price without VAT: | £0.44000 |
|---|---|
| Unit Price with VAT: | £0.52800 |

