


FL1220027Q | |
|---|---|
DigiKey Part Number | FL1220027QDITR-ND - Tape & Reel (TR) FL1220027QDICT-ND - Cut Tape (CT) FL1220027QDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FL1220027Q |
Description | CRYSTAL 12.2880MHZ 12PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz ±20ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FL1220027Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12.288 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.78mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.50000 | £0.50 |
| 10 | £0.43300 | £4.33 |
| 25 | £0.40960 | £10.24 |
| 50 | £0.39260 | £19.63 |
| 100 | £0.37630 | £37.63 |
| 250 | £0.35596 | £88.99 |
| 500 | £0.34120 | £170.60 |
| 1,000 | £0.32709 | £327.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.30591 | £917.73 |
| 6,000 | £0.29327 | £1,759.62 |
| 9,000 | £0.28612 | £2,575.08 |
| 15,000 | £0.27737 | £4,160.55 |
| 21,000 | £0.27175 | £5,706.75 |
| Unit Price without VAT: | £0.50000 |
|---|---|
| Unit Price with VAT: | £0.60000 |

