
FL1200088 | |
|---|---|
DigiKey Part Number | 31-FL1200088TR-ND - Tape & Reel (TR) 31-FL1200088CT-ND - Cut Tape (CT) 31-FL1200088DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FL1200088 |
Description | CRYSTAL 12.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FL1200088 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.44000 | £0.44 |
| 10 | £0.37800 | £3.78 |
| 25 | £0.35760 | £8.94 |
| 50 | £0.34300 | £17.15 |
| 100 | £0.32880 | £32.88 |
| 250 | £0.31088 | £77.72 |
| 500 | £0.29804 | £149.02 |
| 1,000 | £0.28570 | £285.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.26720 | £801.60 |
| 6,000 | £0.25616 | £1,536.96 |
| 9,000 | £0.24991 | £2,249.19 |
| 15,000 | £0.24226 | £3,633.90 |
| 21,000 | £0.23736 | £4,984.56 |
| 30,000 | £0.23227 | £6,968.10 |
| Unit Price without VAT: | £0.44000 |
|---|---|
| Unit Price with VAT: | £0.52800 |

