


FK5000056Q | |
|---|---|
DigiKey Part Number | FK5000056QDITR-ND - Tape & Reel (TR) FK5000056QDICT-ND - Cut Tape (CT) FK5000056QDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FK5000056Q |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.045" (1.15mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
Voltage - Supply 1.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7X-50.000MDD-T | TXC CORPORATION | 0 | 7X-50.000MDD-T-ND | £0.79637 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.16000 | £1.16 |
| 10 | £1.00900 | £10.09 |
| 25 | £0.95360 | £23.84 |
| 50 | £0.91400 | £45.70 |
| 100 | £0.87620 | £87.62 |
| 250 | £0.82864 | £207.16 |
| 500 | £0.79438 | £397.19 |
| 1,000 | £0.76156 | £761.56 |
| Unit Price without VAT: | £1.16000 |
|---|---|
| Unit Price with VAT: | £1.39200 |

