


FK1220016Z | |
|---|---|
DigiKey Part Number | FK1220016ZTR-ND - Tape & Reel (TR) FK1220016ZCT-ND - Cut Tape (CT) FK1220016ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FK1220016Z |
Description | XTAL OSC XO 12.2880MHZ LVCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-VDFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.045" (1.15mm) | |
Current - Supply (Disable) (Max) | 10µA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.43000 | £1.43 |
| 10 | £1.23900 | £12.39 |
| 25 | £1.17200 | £29.30 |
| 50 | £1.12340 | £56.17 |
| 100 | £1.07680 | £107.68 |
| 250 | £1.01836 | £254.59 |
| 500 | £0.97624 | £488.12 |
| 1,000 | £0.93593 | £935.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.87545 | £2,626.35 |
| 6,000 | £0.83937 | £5,036.22 |
| 9,000 | £0.81897 | £7,370.73 |
| Unit Price without VAT: | £1.43000 |
|---|---|
| Unit Price with VAT: | £1.71600 |

