


FK0800003 | |
|---|---|
DigiKey Part Number | FK0800003DI-ND |
Manufacturer | |
Manufacturer Product Number | FK0800003 |
Description | XTAL OSC XO 8.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-VDFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.045" (1.15mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.08000 | £5.08 |
| 10 | £4.41300 | £44.13 |
| 25 | £4.17360 | £104.34 |
| 50 | £4.00120 | £200.06 |
| 100 | £3.83600 | £383.60 |
| 250 | £3.62816 | £907.04 |
| 500 | £3.47864 | £1,739.32 |
| 1,000 | £3.33545 | £3,335.45 |
| Unit Price without VAT: | £5.08000 |
|---|---|
| Unit Price with VAT: | £6.09600 |

