


FJ2500047Q | |
|---|---|
DigiKey Part Number | FJ2500047Q-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FJ2500047Q |
Description | XTAL OSC XO SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XO (Standard) Oscillator 4-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Output | - | |
Voltage - Supply | - | |
Absolute Pull Range (APR) | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.68493 | £2,054.79 |
| Unit Price without VAT: | £0.68493 |
|---|---|
| Unit Price with VAT: | £0.82192 |

