5 MHz XO (Standard) CMOS Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 MHz XO (Standard) CMOS Oscillator 3.3V 4-SMD, No Lead
FJ Series

FJ0500001

DigiKey Part Number
FJ0500001-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FJ0500001
Description
XTAL OSC XO 5.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 MHz XO (Standard) CMOS Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Output
CMOS
Voltage - Supply
3.3V
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.61012£1,830.36
Manufacturers Standard Package
Unit Price without VAT:£0.61012
Unit Price with VAT:£0.73214