Similar

FH2600061Z | |
|---|---|
DigiKey Part Number | FH2600061ZDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FH2600061Z |
Description | CRYSTAL 26.0000MHZ SURFACE MOUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz Crystal 80 Ohms 4-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | - | |
Frequency Tolerance | - | |
Load Capacitance | - | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.27026 | £810.78 |
| Unit Price without VAT: | £0.27026 |
|---|---|
| Unit Price with VAT: | £0.32431 |

