
FES1DE-7 | |
|---|---|
DigiKey Part Number | 31-FES1DE-7TR-ND - Tape & Reel (TR) 31-FES1DE-7CT-ND - Cut Tape (CT) 31-FES1DE-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FES1DE-7 |
Description | DIODE STANDARD 200V 1A DO219AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-219AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AA | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.18300 | £1.83 |
| 100 | £0.11510 | £11.51 |
| 500 | £0.08548 | £42.74 |
| 1,000 | £0.07588 | £75.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06368 | £191.04 |
| 6,000 | £0.05753 | £345.18 |
| 9,000 | £0.05439 | £489.51 |
| 15,000 | £0.05086 | £762.90 |
| 21,000 | £0.04877 | £1,024.17 |
| 30,000 | £0.04674 | £1,402.20 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

