66.66 MHz XO (Standard) CMOS Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FD6660023

DigiKey Part Number
FD6660023-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FD6660023
Description
XTAL OSC XO 66.6600MHZ CMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
66.66 MHz XO (Standard) CMOS Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Output
CMOS
Voltage - Supply
3.3V
Absolute Pull Range (APR)
-
Operating Temperature
-10°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.63118£631.18
Manufacturers Standard Package
Unit Price without VAT:£0.63118
Unit Price with VAT:£0.75742