
FD5000008 | |
|---|---|
DigiKey Part Number | FD5000008-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FD5000008 |
Description | XTAL OSC XO SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XO (Standard) Oscillator 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Output | - | |
Voltage - Supply | - | |
Absolute Pull Range (APR) | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.63118 | £631.18 |
| Unit Price without VAT: | £0.63118 |
|---|---|
| Unit Price with VAT: | £0.75742 |

