Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FD0400028Q | |
|---|---|
DigiKey Part Number | FD0400028QDITR-ND - Tape & Reel (TR) FD0400028QDICT-ND - Cut Tape (CT) FD0400028QDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FD0400028Q |
Description | XTAL OSC XO 4.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.053" (1.35mm) | |
Current - Supply (Disable) (Max) | 10µA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.99000 | £0.99 |
| 10 | £0.86700 | £8.67 |
| 25 | £0.81920 | £20.48 |
| 50 | £0.78540 | £39.27 |
| 100 | £0.75300 | £75.30 |
| 250 | £0.71208 | £178.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.65441 | £654.41 |
| Unit Price without VAT: | £0.99000 |
|---|---|
| Unit Price with VAT: | £1.18800 |



