


ES2JA_HF | |
|---|---|
DigiKey Part Number | 31-ES2JA_HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ES2JA_HF |
Description | DIODE STANDARD 600V 2A SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.05665 | £283.25 |
| 10,000 | £0.04712 | £471.20 |
| 15,000 | £0.04675 | £701.25 |
| 25,000 | £0.04526 | £1,131.50 |
| 35,000 | £0.04123 | £1,443.05 |
| Unit Price without VAT: | £0.05665 |
|---|---|
| Unit Price with VAT: | £0.06798 |

