
EMF21-7 | |
|---|---|
DigiKey Part Number | EMF21DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMF21-7 |
Description | TRANS PREBIAS 1NPN 1PNP SOT-563 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V, 12V 100mA, 500mA 250MHz, 280MHz 300mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | 1 NPN Pre-Biased, 1 PNP | |
Current - Collector (Ic) (Max) | 100mA, 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V, 12V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V / 270 @ 10mA, 2V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA / 250mV @ 10mA, 200mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz, 280MHz | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |

