Zener Diode Array 1 Pair Common Cathode 7.5 V 300 mW ±5% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ23C7V5-7-F

DigiKey Part Number
31-DZ23C7V5-7-FTR-ND - Tape & Reel (TR)
31-DZ23C7V5-7-FCT-ND - Cut Tape (CT)
31-DZ23C7V5-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DZ23C7V5-7-F
Description
DIODE ZENER ARRAY 7.5V SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Cathode 7.5 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Cathode
Voltage - Zener (Nom) (Vz)
7.5 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
7 Ohms
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,090
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.31000£0.31
10£0.12400£1.24
100£0.08450£8.45
500£0.07554£37.77
1,000£0.06656£66.56
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.05717£171.51
6,000£0.05057£303.42
9,000£0.04039£363.51
15,000£0.04019£602.85
Manufacturers Standard Package
Unit Price without VAT:£0.31000
Unit Price with VAT:£0.37200