
DZ23C4V7-7-F | |
|---|---|
DigiKey Part Number | DZ23C4V7-FDITR-ND - Tape & Reel (TR) DZ23C4V7-FDICT-ND - Cut Tape (CT) DZ23C4V7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZ23C4V7-7-F |
Description | DIODE ZENER ARRAY 4.7V SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 4.7 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DZ23C4V7-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Cathode | |
Voltage - Zener (Nom) (Vz) | 4.7 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 78 Ohms | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.12400 | £1.24 |
| 100 | £0.05530 | £5.53 |
| 500 | £0.05498 | £27.49 |
| 1,000 | £0.05460 | £54.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04637 | £139.11 |
| 6,000 | £0.04338 | £260.28 |
| 9,000 | £0.04039 | £363.51 |
| 15,000 | £0.04019 | £602.85 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

