Parametric Equivalent



DXTP80030DFGQ-7 | |
|---|---|
DigiKey Part Number | 31-DXTP80030DFGQ-7TR-ND - Tape & Reel (TR) 31-DXTP80030DFGQ-7CT-ND - Cut Tape (CT) 31-DXTP80030DFGQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXTP80030DFGQ-7 |
Description | PWR LOW SAT TRANSISTOR POWERDI33 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 7.5 A 190MHz 2.4 W Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 100mA, 2V |
Mfr | Power - Max 2.4 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 190MHz |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 7.5 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Mounting Type Surface Mount, Wettable Flank |
Vce Saturation (Max) @ Ib, Ic 220mV @ 375mA, 7.5A | Package / Case 8-PowerVDFN |
Current - Collector Cutoff (Max) 300nA | Supplier Device Package PowerDI3333-8 (SWP) Type UX |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DXTP80030DFG-7 | Diodes Incorporated | 0 | 31-DXTP80030DFG-7TR-ND | £0.17127 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.77000 | £0.77 |
| 10 | £0.47900 | £4.79 |
| 100 | £0.31260 | £31.26 |
| 500 | £0.24066 | £120.33 |
| 1,000 | £0.21749 | £217.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.19798 | £395.96 |
| 4,000 | £0.18157 | £726.28 |
| 6,000 | £0.17320 | £1,039.20 |
| 10,000 | £0.16381 | £1,638.10 |
| 14,000 | £0.15824 | £2,215.36 |
| 20,000 | £0.15283 | £3,056.60 |
| Unit Price without VAT: | £0.77000 |
|---|---|
| Unit Price with VAT: | £0.92400 |


