Bipolar (BJT) Transistor PNP 60 V 4 A 130MHz 690 mW Surface Mount U-DFN2020-3 (Type B)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DXTP5860CFDB-7

DigiKey Part Number
31-DXTP5860CFDB-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DXTP5860CFDB-7
Description
TRANS PNP 60V 4A UDFN2020-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 4 A 130MHz 690 mW Surface Mount U-DFN2020-3 (Type B)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
450mV @ 250mA, 5A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
170 @ 500mA, 2V
Power - Max
690 mW
Frequency - Transition
130MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-UDFN Exposed Pad
Supplier Device Package
U-DFN2020-3 (Type B)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 84,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.11904£357.12
6,000£0.10888£653.28
9,000£0.10369£933.21
15,000£0.09787£1,468.05
21,000£0.09442£1,982.82
30,000£0.09107£2,732.10
75,000£0.08881£6,660.75
Manufacturers Standard Package
Unit Price without VAT:£0.11904
Unit Price with VAT:£0.14285