Parametric Equivalent

DXTN3C60PS-13 | |
|---|---|
DigiKey Part Number | 31-DXTN3C60PS-13TR-ND - Tape & Reel (TR) 31-DXTN3C60PS-13CT-ND - Cut Tape (CT) 31-DXTN3C60PS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXTN3C60PS-13 |
Description | TRANS NPN 60V 3A POWERDI5060-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 3 A 140MHz 2.25 W Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 270mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 2V | |
Power - Max | 2.25 W | |
Frequency - Transition | 140MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PowerDI5060-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.97000 | £0.97 |
| 10 | £0.61000 | £6.10 |
| 100 | £0.40320 | £40.32 |
| 500 | £0.31420 | £157.10 |
| 1,000 | £0.28553 | £285.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.25450 | £636.25 |
| 5,000 | £0.23531 | £1,176.55 |
| 7,500 | £0.22554 | £1,691.55 |
| 12,500 | £0.21577 | £2,697.12 |
| Unit Price without VAT: | £0.97000 |
|---|---|
| Unit Price with VAT: | £1.16400 |


