


DXTN22040DFGQ-7 | |
|---|---|
DigiKey Part Number | 31-DXTN22040DFGQ-7TR-ND - Tape & Reel (TR) 31-DXTN22040DFGQ-7CT-ND - Cut Tape (CT) 31-DXTN22040DFGQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXTN22040DFGQ-7 |
Description | TRANS NPN 40V 2A POWERDI3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 2 A 198MHz 1.1 W Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 500mA, 2V | |
Power - Max | 1.1 W | |
Frequency - Transition | 198MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PowerDI3333-8 (SWP) Type UX |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.71000 | £0.71 |
| 10 | £0.44400 | £4.44 |
| 100 | £0.28920 | £28.92 |
| 500 | £0.22246 | £111.23 |
| 1,000 | £0.20093 | £200.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.18282 | £365.64 |
| 4,000 | £0.16759 | £670.36 |
| 6,000 | £0.15982 | £958.92 |
| 10,000 | £0.15109 | £1,510.90 |
| 14,000 | £0.14593 | £2,043.02 |
| 20,000 | £0.14091 | £2,818.20 |
| 50,000 | £0.14023 | £7,011.50 |
| Unit Price without VAT: | £0.71000 |
|---|---|
| Unit Price with VAT: | £0.85200 |

