


DXTN22040CFGQ-7 | |
|---|---|
DigiKey Part Number | 31-DXTN22040CFGQ-7TR-ND - Tape & Reel (TR) 31-DXTN22040CFGQ-7CT-ND - Cut Tape (CT) 31-DXTN22040CFGQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXTN22040CFGQ-7 |
Description | TRANS NPN 40V 2A POWERDI3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 2 A 200MHz 1.1 W Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 2V | |
Power - Max | 1.1 W | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PowerDI3333-8 (SWP) Type UX |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.75000 | £0.75 |
| 10 | £0.46700 | £4.67 |
| 100 | £0.30370 | £30.37 |
| 500 | £0.23362 | £116.81 |
| 1,000 | £0.21102 | £211.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.19201 | £384.02 |
| 4,000 | £0.17600 | £704.00 |
| 6,000 | £0.16785 | £1,007.10 |
| 10,000 | £0.15868 | £1,586.80 |
| 14,000 | £0.15326 | £2,145.64 |
| 20,000 | £0.14798 | £2,959.60 |
| Unit Price without VAT: | £0.75000 |
|---|---|
| Unit Price with VAT: | £0.90000 |

