
DXTN07100BP5-13 | |
|---|---|
DigiKey Part Number | 31-DXTN07100BP5-13TR-ND - Tape & Reel (TR) 31-DXTN07100BP5-13CT-ND - Cut Tape (CT) 31-DXTN07100BP5-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXTN07100BP5-13 |
Description | TRANS NPN 100V 2A POWERDI 5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 2 A 175MHz 740 mW Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 500mA, 2V | |
Power - Max | 740 mW | |
Frequency - Transition | 175MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerDI™ 5 | |
Supplier Device Package | PowerDI™ 5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.78000 | £0.78 |
| 10 | £0.48700 | £4.87 |
| 100 | £0.31840 | £31.84 |
| 500 | £0.24578 | £122.89 |
| 1,000 | £0.22240 | £222.40 |
| 2,000 | £0.20272 | £405.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.18142 | £907.10 |
| 10,000 | £0.16825 | £1,682.50 |
| 15,000 | £0.16154 | £2,423.10 |
| 25,000 | £0.15893 | £3,973.25 |
| Unit Price without VAT: | £0.78000 |
|---|---|
| Unit Price with VAT: | £0.93600 |

