


DXTN03100BFG-7 | |
|---|---|
DigiKey Part Number | 31-DXTN03100BFG-7TR-ND - Tape & Reel (TR) 31-DXTN03100BFG-7CT-ND - Cut Tape (CT) 31-DXTN03100BFG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXTN03100BFG-7 |
Description | TRANS NPN 100V 5A POWERDI3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 5 A 140MHz 1.2 W Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 220mV @ 500mA, 5A | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 2A, 2V | |
Power - Max | 1.2 W | |
Frequency - Transition | 140MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PowerDI3333-8 (SWP) Type UX |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.76000 | £0.76 |
| 10 | £0.47000 | £4.70 |
| 100 | £0.30600 | £30.60 |
| 500 | £0.23528 | £117.64 |
| 1,000 | £0.21253 | £212.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.19337 | £386.74 |
| 4,000 | £0.17724 | £708.96 |
| 6,000 | £0.16903 | £1,014.18 |
| 10,000 | £0.15979 | £1,597.90 |
| 14,000 | £0.15433 | £2,160.62 |
| 20,000 | £0.14901 | £2,980.20 |
| Unit Price without VAT: | £0.76000 |
|---|---|
| Unit Price with VAT: | £0.91200 |

