


DXTN03060BFG-7 | |
|---|---|
DigiKey Part Number | 31-DXTN03060BFG-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DXTN03060BFG-7 |
Description | TRANS NPN 60V 6A POWERDI3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 6 A 140MHz 1.2 W Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 260mV @ 300mA, 6A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 2A, 2V | |
Power - Max | 1.2 W | |
Frequency - Transition | 140MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PowerDI3333-8 (SWP) Type UX |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.18242 | £364.84 |
| 4,000 | £0.16721 | £668.84 |
| 6,000 | £0.15946 | £956.76 |
| 10,000 | £0.15075 | £1,507.50 |
| 14,000 | £0.14559 | £2,038.26 |
| 20,000 | £0.14058 | £2,811.60 |
| 50,000 | £0.13986 | £6,993.00 |
| Unit Price without VAT: | £0.18242 |
|---|---|
| Unit Price with VAT: | £0.21890 |

