


DXT13003DK-13 | |
|---|---|
DigiKey Part Number | DXT13003DK-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DXT13003DK-13 |
Description | TRANS NPN 450V 1.5A TO-252-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 450 V 1.5 A 4MHz 1.6 W Surface Mount TO-252-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 450 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 250mA, 1A | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 16 @ 500mA, 2V | |
Power - Max | 1.6 W | |
Frequency - Transition | 4MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |

