
DVRN6056-7-F | |
|---|---|
DigiKey Part Number | DVRN6056-7-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DVRN6056-7-F |
Description | TRANS NPN 40V 0.6A SOT-26 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN + Zener Diode (Isolated) 40 V 600 mA 250MHz 300 mW Surface Mount SOT-26 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.10218 | £306.54 |
| 6,000 | £0.09320 | £559.20 |
| 9,000 | £0.08863 | £797.67 |
| 15,000 | £0.08348 | £1,252.20 |
| 21,000 | £0.08044 | £1,689.24 |
| 30,000 | £0.07748 | £2,324.40 |
| 75,000 | £0.07367 | £5,525.25 |
| Unit Price without VAT: | £0.10218 |
|---|---|
| Unit Price with VAT: | £0.12262 |

