
DVR3V3W-7 | |
|---|---|
DigiKey Part Number | DVR3V3WDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DVR3V3W-7 |
Description | TRANS NPN 18V 1A SOT-363 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN + Zener Diode (Isolated) 18 V 1 A 100MHz 200 mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 18 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 30mA, 300mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 100mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |

