Image for DTH8S06D1Q-13 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTH8S06D1Q-13

DigiKey Part Number
31-DTH8S06D1Q-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DTH8S06D1Q-13
Description
DIODE STANDARD 600V 8A TO252
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 600 V 8A Surface Mount TO-252 (Type WX)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
3.4 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
21 ns
Current - Reverse Leakage @ Vr
15 µA @ 600 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-252 (Type WX)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.24668£616.70
5,000£0.22809£1,140.45
7,500£0.21861£1,639.58
12,500£0.21558£2,694.75
Manufacturers Standard Package
Unit Price without VAT:£0.24668
Unit Price with VAT:£0.29602