


DTH8R06D1-13 | |
|---|---|
DigiKey Part Number | 31-DTH8R06D1-13TR-ND - Tape & Reel (TR) 31-DTH8R06D1-13CT-ND - Cut Tape (CT) 31-DTH8R06D1-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTH8R06D1-13 |
Description | DIODE STANDARD 600V 8A TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount TO-252 (Type WX) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 2.9 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 30 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 (Type WX) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.01000 | £1.01 |
| 10 | £0.63500 | £6.35 |
| 100 | £0.42010 | £42.01 |
| 500 | £0.32788 | £163.94 |
| 1,000 | £0.29819 | £298.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.25806 | £645.15 |
| 5,000 | £0.23879 | £1,193.95 |
| 7,500 | £0.22898 | £1,717.35 |
| 12,500 | £0.22746 | £2,843.25 |
| Unit Price without VAT: | £1.01000 |
|---|---|
| Unit Price with VAT: | £1.21200 |

