
DT955-7 | |
|---|---|
DigiKey Part Number | 31-DT955-7TR-ND - Tape & Reel (TR) 31-DT955-7CT-ND - Cut Tape (CT) 31-DT955-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DT955-7 |
Description | TRANS SOT223 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | - | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Frequency - Transition | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.54000 | £0.54 |
| 10 | £0.33400 | £3.34 |
| 100 | £0.21450 | £21.45 |
| 500 | £0.16288 | £81.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.14621 | £146.21 |
| 2,000 | £0.13218 | £264.36 |
| 3,000 | £0.12502 | £375.06 |
| 5,000 | £0.11697 | £584.85 |
| 7,000 | £0.11221 | £785.47 |
| 10,000 | £0.10758 | £1,075.80 |
| Unit Price without VAT: | £0.54000 |
|---|---|
| Unit Price with VAT: | £0.64800 |

