
DSS5220V-7 | |
|---|---|
DigiKey Part Number | 31-DSS5220V-7TR-ND - Tape & Reel (TR) 31-DSS5220V-7CT-ND - Cut Tape (CT) 31-DSS5220V-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSS5220V-7 |
Description | TRANS PNP 20V 2A SOT-563 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 2 A 150MHz 600 mW Surface Mount SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | DSS5220V-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 390mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 155 @ 1A, 2V | |
Power - Max | 600 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.17900 | £1.79 |
| 100 | £0.11230 | £11.23 |
| 500 | £0.08342 | £41.71 |
| 1,000 | £0.07408 | £74.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06217 | £186.51 |
| 6,000 | £0.05617 | £337.02 |
| 9,000 | £0.05311 | £477.99 |
| 15,000 | £0.04966 | £744.90 |
| 21,000 | £0.04762 | £1,000.02 |
| 30,000 | £0.04564 | £1,369.20 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

