Bipolar (BJT) Transistor PNP 20 V 2 A 100MHz 1.2 W Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSS5220T-7

DigiKey Part Number
31-DSS5220T-7TR-ND - Tape & Reel (TR)
31-DSS5220T-7CT-ND - Cut Tape (CT)
31-DSS5220T-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSS5220T-7
Description
TRANS PNP 20V 2A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 20 V 2 A 100MHz 1.2 W Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 100mA, 2A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
225 @ 500mA, 2V
Power - Max
1.2 W
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 890
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.34000£0.34
10£0.21200£2.12
100£0.13380£13.38
500£0.09990£49.95
1,000£0.08895£88.95
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.07500£225.00
6,000£0.06797£407.82
9,000£0.06438£579.42
15,000£0.06035£905.25
21,000£0.05796£1,217.16
30,000£0.05564£1,669.20
Manufacturers Standard Package
Unit Price without VAT:£0.34000
Unit Price with VAT:£0.40800