
DSS4240Y-7 | |
|---|---|
DigiKey Part Number | 31-DSS4240Y-7TR-ND - Tape & Reel (TR) 31-DSS4240Y-7CT-ND - Cut Tape (CT) 31-DSS4240Y-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSS4240Y-7 |
Description | TRANS NPN 40V 2A SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 2 A 250MHz 625 mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 320mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 1A, 2V | |
Power - Max | 625 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.17200 | £1.72 |
| 100 | £0.10810 | £10.81 |
| 500 | £0.08016 | £40.08 |
| 1,000 | £0.07113 | £71.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05962 | £178.86 |
| 6,000 | £0.05381 | £322.86 |
| 9,000 | £0.05085 | £457.65 |
| 15,000 | £0.04752 | £712.80 |
| 21,000 | £0.04554 | £956.34 |
| 30,000 | £0.04363 | £1,308.90 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

