DSM80101M-7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 408
Unit Price: £0.44000
Datasheet
Bipolar (BJT) Transistor NPN + Diode (Isolated) 80 V 500 mA 600 mW Surface Mount SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSM80101M-7

DigiKey Part Number
DSM80101M-7DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSM80101M-7
Description
TRANS NPN 80V 0.5A SOT-26
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN + Diode (Isolated) 80 V 500 mA 600 mW Surface Mount SOT-26
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 10mA, 1V
Power - Max
600 mW
Frequency - Transition
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-26
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes