


DSC06M065D1-13 | |
|---|---|
DigiKey Part Number | 31-DSC06M065D1-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSC06M065D1-13 |
Description | SIC SBD 650V~1000V TO252 T&R 2.5 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 6A Surface Mount TO-252 (Type WX) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 6 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 25 µA @ 650 V | |
Capacitance @ Vr, F | 281pF @ 100mV, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 (Type WX) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.28587 | £714.68 |
| 5,000 | £0.27860 | £1,393.00 |
| 7,500 | £0.27496 | £2,062.20 |
| 12,500 | £0.27092 | £3,386.50 |
| 17,500 | £0.26856 | £4,699.80 |
| 25,000 | £0.26630 | £6,657.50 |
| Unit Price without VAT: | £0.28587 |
|---|---|
| Unit Price with VAT: | £0.34304 |

